Phoenix Contact, 7.62mm Pitch, IPC 5/ 4-ST-7.62, 4 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw

RS Stock No.: 853-9938Brand: Phoenix ContactManufacturers Part No.: 1709063
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Inverted Plug

Number Of Contacts

4

Pitch

7.62mm

Series

IPC 5/ 4-ST-7.62

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

41A

Voltage Rating

1 kV

Colour

Green

Material

Polyamide, Tin

Country of Origin

Poland

Stock information temporarily unavailable.

EGP 39,719.00

EGP 794.38 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 7.62mm Pitch, IPC 5/ 4-ST-7.62, 4 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw

EGP 39,719.00

EGP 794.38 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 7.62mm Pitch, IPC 5/ 4-ST-7.62, 4 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pluggable Terminal Block Type

Inverted Plug

Number Of Contacts

4

Pitch

7.62mm

Series

IPC 5/ 4-ST-7.62

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

41A

Voltage Rating

1 kV

Colour

Green

Material

Polyamide, Tin

Country of Origin

Poland