Technical Document
Specifications
Brand
Phoenix ContactSeries
SAC
Number of Cores
4
American Wire Gauge
22 AWG
Conductor Material
Bare Cu litz wires
Sheath Material
PUR
Sheath Colour
Black/Grey
Length
3m
Minimum Bend Radius
10 x D (Flexible) 5 x D (Fixed)
Voltage Rating
250 V
Current Rating
4 A
Oil Resistant
Yes
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 1,984.67
EGP 1,984.67 Each (ex VAT)
Phoenix Contact SAC Sensor Actuator Cable, 4 Cores, 3m, Black/Grey PUR Sheath, 22 AWG
1
EGP 1,984.67
EGP 1,984.67 Each (ex VAT)
Phoenix Contact SAC Sensor Actuator Cable, 4 Cores, 3m, Black/Grey PUR Sheath, 22 AWG
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactSeries
SAC
Number of Cores
4
American Wire Gauge
22 AWG
Conductor Material
Bare Cu litz wires
Sheath Material
PUR
Sheath Colour
Black/Grey
Length
3m
Minimum Bend Radius
10 x D (Flexible) 5 x D (Fixed)
Voltage Rating
250 V
Current Rating
4 A
Oil Resistant
Yes
Country of Origin
Germany