Phoenix Contact Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

Technical Document
Specifications
Brand
Phoenix ContactSeries
SAC-4P- 5.0-PUR/M12FS
Cross Sectional Area
0.34 mm²
Sheath Material
Polyurethane PUR
Length
5m
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Shielded
Voltage Rating
250 V
Current Rating
4 A
IP Rating
IP65, IP68
Conductor Resistance
58 Ω/km
American Wire Gauge
22 AWG
Operating Temperature Range
-25 → +90 °C
Conductor Material
Bare Cu litz wires
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25°C
Standards Met
cUL, cULus, EAC, UL
Insulation material
PP
Maximum Operating Temperature
+90°C
Country of Origin
Germany
Product details
Sensor / Actuator Cable, M12 Socket with Open Cable End
Sensor / Actuator cable — various cable lengths
Flexible adjustment with open cable end
Mount using the plug from the SACC range
EGP 2,488.42
EGP 2,488.42 Each (ex VAT)
1
EGP 2,488.42
EGP 2,488.42 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactSeries
SAC-4P- 5.0-PUR/M12FS
Cross Sectional Area
0.34 mm²
Sheath Material
Polyurethane PUR
Length
5m
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Shielded
Voltage Rating
250 V
Current Rating
4 A
IP Rating
IP65, IP68
Conductor Resistance
58 Ω/km
American Wire Gauge
22 AWG
Operating Temperature Range
-25 → +90 °C
Conductor Material
Bare Cu litz wires
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25°C
Standards Met
cUL, cULus, EAC, UL
Insulation material
PP
Maximum Operating Temperature
+90°C
Country of Origin
Germany
Product details
Sensor / Actuator Cable, M12 Socket with Open Cable End
Sensor / Actuator cable — various cable lengths
Flexible adjustment with open cable end
Mount using the plug from the SACC range