Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
RJ45 Coupling
For Use With
Ethernet Connector
Colour
Black
IP Rating
IP67
Material
Plastic
Series
VS
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 409.54
EGP 409.54 Each (ex VAT)
Phoenix Contact, VS RJ45 Coupling for use with Ethernet Connector
1
EGP 409.54
EGP 409.54 Each (ex VAT)
Phoenix Contact, VS RJ45 Coupling for use with Ethernet Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
RJ45 Coupling
For Use With
Ethernet Connector
Colour
Black
IP Rating
IP67
Material
Plastic
Series
VS
Country of Origin
Germany