Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Socket, Male, IP68/IP69K, SB Series

RS Stock No.: 287-7776Brand: Phoenix ContactManufacturers Part No.: 1623337Distrelec Article No.: 30122138
brand-logo

Technical Document

Specifications

Number Of Contacts

13

Mounting Type

Cable Mount

Connector Size

M40

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP68/IP69K

Series

SB

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 10,019.34

EGP 10,019.34 Each (ex VAT)

Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Socket, Male, IP68/IP69K, SB Series

EGP 10,019.34

EGP 10,019.34 Each (ex VAT)

Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Socket, Male, IP68/IP69K, SB Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

13

Mounting Type

Cable Mount

Connector Size

M40

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP68/IP69K

Series

SB

Country of Origin

Germany