Phoenix Contact Circular Connector, 8 + 4 + E Contacts, Cable Mount, M23 Connector, Socket, Male, IP67, SH Series

RS Stock No.: 907-5779Brand: Phoenix ContactManufacturers Part No.: 1621534
brand-logo

Technical Document

Specifications

Number Of Contacts

8 + 4 + E

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Current Rating

30.0A

Series

SH

Body Orientation

Straight

Voltage Rating

630.0 V

Coding

A

Mating Type

SPEEDCON

Shell Size

28.2

Housing Material

Zinc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Country of Origin

Germany

Product details

M23 SPEEDCON Connector Cable, 8+4+PE

From Phoenix Contact, the SPEEDCON M23 Connector combines signal, data and power transference in a single contact. The compact M23 connector features SPEEDCON technology for fast and simple connection, and is an efficient solution for high power applications and signal transmission.

With a high degree of ingress protection and reduced system cabling, this M23 connector is as reliable as it is versatile, and offers a variety of opportunities for miniaturisation and efficiency.

Features and Benefits:
• Contacts: 8 Signal + 4 Power+ PE
• SPEEDCON locking for fast, secure and simplified connections
• N Coding
• Nominal Current per power contact at 25°C: 30 A
• Nominal Voltage for power contact: 630 V ac
• Ideal for when space saving is a concern
• Ideal for intelligent devices that require power, signal and data

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 8,058.48

EGP 8,058.48 Each (ex VAT)

Phoenix Contact Circular Connector, 8 + 4 + E Contacts, Cable Mount, M23 Connector, Socket, Male, IP67, SH Series

EGP 8,058.48

EGP 8,058.48 Each (ex VAT)

Phoenix Contact Circular Connector, 8 + 4 + E Contacts, Cable Mount, M23 Connector, Socket, Male, IP67, SH Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

8 + 4 + E

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Current Rating

30.0A

Series

SH

Body Orientation

Straight

Voltage Rating

630.0 V

Coding

A

Mating Type

SPEEDCON

Shell Size

28.2

Housing Material

Zinc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Country of Origin

Germany

Product details

M23 SPEEDCON Connector Cable, 8+4+PE

From Phoenix Contact, the SPEEDCON M23 Connector combines signal, data and power transference in a single contact. The compact M23 connector features SPEEDCON technology for fast and simple connection, and is an efficient solution for high power applications and signal transmission.

With a high degree of ingress protection and reduced system cabling, this M23 connector is as reliable as it is versatile, and offers a variety of opportunities for miniaturisation and efficiency.

Features and Benefits:
• Contacts: 8 Signal + 4 Power+ PE
• SPEEDCON locking for fast, secure and simplified connections
• N Coding
• Nominal Current per power contact at 25°C: 30 A
• Nominal Voltage for power contact: 630 V ac
• Ideal for when space saving is a concern
• Ideal for intelligent devices that require power, signal and data

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more