Phoenix Contact Circular Connector, 12 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

RS Stock No.: 269-358Brand: Phoenix ContactManufacturers Part No.: 1620276
brand-logo

Technical Document

Specifications

Number Of Contacts

12

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

Country of Origin

Germany

EGP 4,745.82

EGP 4,745.82 Each (ex VAT)

Phoenix Contact Circular Connector, 12 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

EGP 4,745.82

EGP 4,745.82 Each (ex VAT)

Phoenix Contact Circular Connector, 12 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

12

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

Country of Origin

Germany