Phoenix Contact Panel Feed Through Connector, 5 Way, 16A, VS-PPC-F2, Panel Mount

RS Stock No.: 248-2335Brand: Phoenix ContactManufacturers Part No.: 1608249
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

5

Current Rating

16A

Series

VS-PPC-F2

Type

Panel Feed Through Connector

Mounting Type

Panel Mount

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 2,455.73

EGP 2,455.73 Each (ex VAT)

Phoenix Contact Panel Feed Through Connector, 5 Way, 16A, VS-PPC-F2, Panel Mount

EGP 2,455.73

EGP 2,455.73 Each (ex VAT)

Phoenix Contact Panel Feed Through Connector, 5 Way, 16A, VS-PPC-F2, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

5

Current Rating

16A

Series

VS-PPC-F2

Type

Panel Feed Through Connector

Mounting Type

Panel Mount

Country of Origin

Germany