Technical Document
Specifications
Brand
Phoenix ContactGender
Female
Contact Size
1mm
Wire Size
0.14 → 0.56 mm²
Termination Method
Crimp
Series
RC-12S2000
Contact Type
Turned
Length
14.3mm
Contact Plating
Gold, Nickel
Contact Material
CuZn
Country of Origin
Germany
You may be interested in
Stock information temporarily unavailable.
EGP 6,734.00
EGP 67.34 Each (In a Pack of 100) (ex VAT)
Phoenix Contact Female Crimp Circular Connector Contact, Contact Size 1mm, Wire Size 0.14 → 0.56 mm²
100
EGP 6,734.00
EGP 67.34 Each (In a Pack of 100) (ex VAT)
Phoenix Contact Female Crimp Circular Connector Contact, Contact Size 1mm, Wire Size 0.14 → 0.56 mm²
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical Document
Specifications
Brand
Phoenix ContactGender
Female
Contact Size
1mm
Wire Size
0.14 → 0.56 mm²
Termination Method
Crimp
Series
RC-12S2000
Contact Type
Turned
Length
14.3mm
Contact Plating
Gold, Nickel
Contact Material
CuZn
Country of Origin
Germany
You may be interested in