Technical Document
Specifications
Brand
Phoenix ContactSeries
0-920/FS SCO, SAC-5P-MS/ 2
Length
2m
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 1
M12
Connector 1 Gender
Female
Connector 2
M12
Connector B
Straight Female M12
Connector A
Straight Male M12
Connector A Number of Contacts
4
Connector A Orientation
Straight
Country of Origin
Poland
EGP 4,267.36
EGP 4,267.36 Each (ex VAT)
1
EGP 4,267.36
EGP 4,267.36 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactSeries
0-920/FS SCO, SAC-5P-MS/ 2
Length
2m
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 1
M12
Connector 1 Gender
Female
Connector 2
M12
Connector B
Straight Female M12
Connector A
Straight Male M12
Connector A Number of Contacts
4
Connector A Orientation
Straight
Country of Origin
Poland