Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 3m

RS Stock No.: 859-2516Brand: Phoenix ContactManufacturers Part No.: 1457115
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

SAC

Number of Cores

4

Sheath Material

PUR

Length

3m

Sheath Colour

Grey

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 2 Housing Gender

Female

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Number of Contacts

4

Coding

A

Current Rating

4 A

Voltage Rating

24 V

IP Rating

IP65, IP67, IP68

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Male

Oil Resistant

Yes

Conductor Material

Bare Cu litz wires

Minimum Bend Radius

5 x D (Flexible) 5 x D (Fixed)

Country of Origin

Poland

Stock information temporarily unavailable.

EGP 2,796.05

EGP 2,796.05 Each (ex VAT)

Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 3m

EGP 2,796.05

EGP 2,796.05 Each (ex VAT)

Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

SAC

Number of Cores

4

Sheath Material

PUR

Length

3m

Sheath Colour

Grey

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 2 Housing Gender

Female

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Number of Contacts

4

Coding

A

Current Rating

4 A

Voltage Rating

24 V

IP Rating

IP65, IP67, IP68

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Male

Oil Resistant

Yes

Conductor Material

Bare Cu litz wires

Minimum Bend Radius

5 x D (Flexible) 5 x D (Fixed)

Country of Origin

Poland