Technical Document
Specifications
Brand
Phoenix ContactNumber of Ports
8
Number of Ways
4
Connector Size
M12
Orientation
Straight
Series
SACB
Housing Material
PBT
Product details
SACB Sensor / Actuator Box Header
Phoenix Contact SACB series sensor / actuator box headers provide a simple connection solution with a variety of thread forms supported. SPEEDCON termination options provide a quick & easy connection and can be assembled in the field.
EGP 10,527.23
EGP 10,527.23 Each (ex VAT)
1
EGP 10,527.23
EGP 10,527.23 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber of Ports
8
Number of Ways
4
Connector Size
M12
Orientation
Straight
Series
SACB
Housing Material
PBT
Product details
SACB Sensor / Actuator Box Header
Phoenix Contact SACB series sensor / actuator box headers provide a simple connection solution with a variety of thread forms supported. SPEEDCON termination options provide a quick & easy connection and can be assembled in the field.