Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
PCB Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
250.0 V
Coding
A
Mating Type
Screw On
Contact Plating
Gold
Shielded/Unshielded
Shielded
Maximum Operating Temperature
+85°C
Contact Material
CuZn
Minimum Operating Temperature
-40°C
Outer Diameter
8.25mm
Country of Origin
Germany
EGP 29,508.71
EGP 29,508.71 1 Box of 60 (ex VAT)
1
EGP 29,508.71
EGP 29,508.71 1 Box of 60 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
PCB Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
250.0 V
Coding
A
Mating Type
Screw On
Contact Plating
Gold
Shielded/Unshielded
Shielded
Maximum Operating Temperature
+85°C
Contact Material
CuZn
Minimum Operating Temperature
-40°C
Outer Diameter
8.25mm
Country of Origin
Germany