Phoenix Contact Contact Insert, 4 Contacts, PCB Mount, M12 Connector, Socket, Female, IP67, SACC Series

RS Stock No.: 287-7756Brand: Phoenix ContactManufacturers Part No.: 1425640
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SACC

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 54,541.20

EGP 909.02 Each (In a Pack of 60) (ex VAT)

Phoenix Contact Contact Insert, 4 Contacts, PCB Mount, M12 Connector, Socket, Female, IP67, SACC Series

EGP 54,541.20

EGP 909.02 Each (In a Pack of 60) (ex VAT)

Phoenix Contact Contact Insert, 4 Contacts, PCB Mount, M12 Connector, Socket, Female, IP67, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SACC

Country of Origin

Germany