Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Push In, Screw
IP Rating
IP65, IP67
Current Rating
4.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
48.0 V , 60.0 V
Coding
A
Shell Size
SW13, SW16
Mating Type
A Coded
Housing Material
Zinc
Pole Format
4P
Contact Plating
Nickel over Gold
Minimum Operating Temperature
-40°C
Contact Material
Copper
Maximum Operating Temperature
+85°C
Country of Origin
Germany
EGP 2,337.29
EGP 2,337.29 Each (ex VAT)
1
EGP 2,337.29
EGP 2,337.29 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Push In, Screw
IP Rating
IP65, IP67
Current Rating
4.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
48.0 V , 60.0 V
Coding
A
Shell Size
SW13, SW16
Mating Type
A Coded
Housing Material
Zinc
Pole Format
4P
Contact Plating
Nickel over Gold
Minimum Operating Temperature
-40°C
Contact Material
Copper
Maximum Operating Temperature
+85°C
Country of Origin
Germany