Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
12
Connector Size
M12
IP Rating
IP67
Series
SACC
Coding
A
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 57,342.90
EGP 57,342.90 1 Box of 20 (ex VAT)
Phoenix Contact Circular Connector, 12 Contacts, M12 Connector, IP67, SACC Series
1
EGP 57,342.90
EGP 57,342.90 1 Box of 20 (ex VAT)
Phoenix Contact Circular Connector, 12 Contacts, M12 Connector, IP67, SACC Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
12
Connector Size
M12
IP Rating
IP67
Series
SACC
Coding
A
Country of Origin
Germany