Technical Document
Specifications
Brand
Phoenix ContactSeries
SAC-4P-MST/ 1.5-PUR SH SCO
Cross Sectional Area
1.5 mm²
Sheath Material
PUR
Length
1.5m
Sheath Colour
Black
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Gender
Male
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
T
Shielded/Unshielded
Shielded
American Wire Gauge
16 AWG
Connector 1 Housing Gender
Male
Country of Origin
Poland
Product details
Phoenix Contact M12 T-Coded Power Connector Cable Assembly, Halogen Free
Phoenix Contact 4 way T-coded M12 power plug and socket connector cable assemblies with 1.5 metres of halogen free black PUR cable (free end), zinc die cast nickel plated knurl and a TPU self extinguishing connector body, designed for use in many applications that call for a durable M12 power connector with a high degree of environmental protection (IP67 rated).These M12 SPEEDCON fast locking system plug and socket connector cable assemblies have a current and voltage rating of 12A at 60Vdc and 360 degree shielding.
Rated at 12A, 60Vdc
Category III surge protection
IP67 rated when mated
Temperature range -25 to +85 °C
SPEEDCON fast locking system
Conductor cross section 4x1.5mm2
Wire colours brown, white, blue, black
Phoenix Contact M12 T-Coded Power Connectors
A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.
EGP 4,569.81
EGP 4,569.81 Each (ex VAT)
1
EGP 4,569.81
EGP 4,569.81 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactSeries
SAC-4P-MST/ 1.5-PUR SH SCO
Cross Sectional Area
1.5 mm²
Sheath Material
PUR
Length
1.5m
Sheath Colour
Black
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Gender
Male
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
T
Shielded/Unshielded
Shielded
American Wire Gauge
16 AWG
Connector 1 Housing Gender
Male
Country of Origin
Poland
Product details
Phoenix Contact M12 T-Coded Power Connector Cable Assembly, Halogen Free
Phoenix Contact 4 way T-coded M12 power plug and socket connector cable assemblies with 1.5 metres of halogen free black PUR cable (free end), zinc die cast nickel plated knurl and a TPU self extinguishing connector body, designed for use in many applications that call for a durable M12 power connector with a high degree of environmental protection (IP67 rated).These M12 SPEEDCON fast locking system plug and socket connector cable assemblies have a current and voltage rating of 12A at 60Vdc and 360 degree shielding.
Rated at 12A, 60Vdc
Category III surge protection
IP67 rated when mated
Temperature range -25 to +85 °C
SPEEDCON fast locking system
Conductor cross section 4x1.5mm2
Wire colours brown, white, blue, black
Phoenix Contact M12 T-Coded Power Connectors
A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.