Phoenix Contact HEAVYCON Series HC-D64-PTT-F Terminal Block Connector, 64-Way, 10A, 20 → 16 AWG Wire, Push In

RS Stock No.: 217-6343Brand: Phoenix ContactManufacturers Part No.: 1423345
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

64

Current Rating

10A

Wire Size

20 → 16 AWG

Termination Method

Push In

Mounting Type

Panel Mount

Fused

No

Material

Polyamide

Voltage Rating

250 V

Series

HEAVYCON

Country of Origin

China

Stock information temporarily unavailable.

EGP 15,466.49

EGP 15,466.49 Each (ex VAT)

Phoenix Contact HEAVYCON Series HC-D64-PTT-F Terminal Block Connector, 64-Way, 10A, 20 → 16 AWG Wire, Push In

EGP 15,466.49

EGP 15,466.49 Each (ex VAT)

Phoenix Contact HEAVYCON Series HC-D64-PTT-F Terminal Block Connector, 64-Way, 10A, 20 → 16 AWG Wire, Push In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

64

Current Rating

10A

Wire Size

20 → 16 AWG

Termination Method

Push In

Mounting Type

Panel Mount

Fused

No

Material

Polyamide

Voltage Rating

250 V

Series

HEAVYCON

Country of Origin

China