Phoenix Contact Circular Connector Seal sealing plug, Shell Size 27mm diameter 27mm for use with Sealing Plugs

RS Stock No.: 535-355Brand: Phoenix ContactManufacturers Part No.: SEALING PLUG 28X30 RD
brand-logo
View all in Circular Connector Seals

Technical Document

Specifications

Seal Type

sealing plug

Shell Size

27mm

For Use With

Sealing Plugs

Length

30mm

Diameter

27mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Circular Connector Seal sealing plug, Shell Size 27mm diameter 27mm for use with Sealing Plugs

P.O.A.

Phoenix Contact Circular Connector Seal sealing plug, Shell Size 27mm diameter 27mm for use with Sealing Plugs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Seal Type

sealing plug

Shell Size

27mm

For Use With

Sealing Plugs

Length

30mm

Diameter

27mm

Country of Origin

Germany