Technical Document
Specifications
Brand
Phoenix ContactSeal Type
sealing plug
Shell Size
24mm
For Use With
Sealing Plugs
Length
30mm
Diameter
24mm
Series
1421863
Country of Origin
Germany
P.O.A.
Phoenix Contact, 1421863 Circular Connector Seal sealing plug, Shell Size 24mm diameter 24mm for use with Sealing Plugs
1
P.O.A.
Phoenix Contact, 1421863 Circular Connector Seal sealing plug, Shell Size 24mm diameter 24mm for use with Sealing Plugs
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactSeal Type
sealing plug
Shell Size
24mm
For Use With
Sealing Plugs
Length
30mm
Diameter
24mm
Series
1421863
Country of Origin
Germany