Technical Document
Specifications
Brand
Phoenix ContactSeries
VS
LAN Category
Cat6
Length
2m
Terminated/Unterminated
Unterminated
Shield Type
Shielded
Connector 1 Orientation
Straight
Connector 1
RJ45
Connector 1 Gender
Female
Connector 2
Unterminated
Sheath Colour
Light Blue
Outer Sheath Material
Polyurethane
Fire Behaviour
UL 94 V2
Country of Origin
Poland
EGP 5,215.10
EGP 5,215.10 Each (ex VAT)
1
EGP 5,215.10
EGP 5,215.10 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactSeries
VS
LAN Category
Cat6
Length
2m
Terminated/Unterminated
Unterminated
Shield Type
Shielded
Connector 1 Orientation
Straight
Connector 1
RJ45
Connector 1 Gender
Female
Connector 2
Unterminated
Sheath Colour
Light Blue
Outer Sheath Material
Polyurethane
Fire Behaviour
UL 94 V2
Country of Origin
Poland