Technical Document
Specifications
Brand
Phoenix ContactLAN Category
Cat5
Length
2m
Terminated/Unterminated
Terminated
Shield Type
Shielded
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Connector 2 Orientation
Straight
Coding
A
Sheath Colour
Blue
IP Rating
IP20, IP67
Country of Origin
Poland
EGP 5,314.31
EGP 5,314.31 Each (ex VAT)
1
EGP 5,314.31
EGP 5,314.31 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactLAN Category
Cat5
Length
2m
Terminated/Unterminated
Terminated
Shield Type
Shielded
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Connector 2 Orientation
Straight
Coding
A
Sheath Colour
Blue
IP Rating
IP20, IP67
Country of Origin
Poland