Phoenix Contact DIN Rail Housing Enclosure Type BC Series , 53.6 x 89.7 x 60.7mm, Polycarbonate DIN Rail Enclosure

RS Stock No.: 287-7695Brand: Phoenix ContactManufacturers Part No.: BC 53,6-KIT-U11-7035 + 2SPTA12Distrelec Article No.: 30236817
brand-logo
View all in DIN Rail Enclosures

Technical Document

Specifications

Enclosure Type

DIN Rail Housing

Body Material

Polycarbonate

DIN Rail Type

Vented Enclosure Kit

Length

89.7mm

Dimensions

53.6 x 89.7 x 60.7mm

Series

BC

Distrelec Product Id

30236817

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 1,493.64

EGP 1,493.64 Each (ex VAT)

Phoenix Contact DIN Rail Housing Enclosure Type BC Series , 53.6 x 89.7 x 60.7mm, Polycarbonate DIN Rail Enclosure

EGP 1,493.64

EGP 1,493.64 Each (ex VAT)

Phoenix Contact DIN Rail Housing Enclosure Type BC Series , 53.6 x 89.7 x 60.7mm, Polycarbonate DIN Rail Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Enclosure Type

DIN Rail Housing

Body Material

Polycarbonate

DIN Rail Type

Vented Enclosure Kit

Length

89.7mm

Dimensions

53.6 x 89.7 x 60.7mm

Series

BC

Distrelec Product Id

30236817

Country of Origin

Germany