Technical Document
Specifications
Brand
Phoenix ContactMaximum Current Rating
6A
Maximum Voltage Rating
230 V ac
Mounting Type
DIN Rail
Number of Phases
1
Country of Origin
China
Stock information temporarily unavailable.
EGP 7,575.14
EGP 7,575.14 Each (ex VAT)
Phoenix Contact 6A 230 V ac, DIN Rail EMC Filter, Single Phase
1
EGP 7,575.14
EGP 7,575.14 Each (ex VAT)
Phoenix Contact 6A 230 V ac, DIN Rail EMC Filter, Single Phase
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactMaximum Current Rating
6A
Maximum Voltage Rating
230 V ac
Mounting Type
DIN Rail
Number of Phases
1
Country of Origin
China