Phoenix Contact Power Supply Accessory, QUINT POWER Series

Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Battery Module
Series
QUINT POWER
Input Voltage
24V dc
Output Voltage
24V dc
Output Current
50A
Standards Met
cULus, RoHS Compliant
Mounting Style
Wall Mount
Output Type
Voltage
AC or DC Input Voltage
dc
AC or DC Output Voltage
dc
Supply Voltage
24V dc
Distrelec Product Id
30309476
Country of Origin
China
EGP 41,170.92
EGP 41,170.92 Each (ex VAT)
1
EGP 41,170.92
EGP 41,170.92 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Battery Module
Series
QUINT POWER
Input Voltage
24V dc
Output Voltage
24V dc
Output Current
50A
Standards Met
cULus, RoHS Compliant
Mounting Style
Wall Mount
Output Type
Voltage
AC or DC Input Voltage
dc
AC or DC Output Voltage
dc
Supply Voltage
24V dc
Distrelec Product Id
30309476
Country of Origin
China