Technical Document
Specifications
Brand
Phoenix ContactHead Type
Pozidriv
Type
Screw Insert
Size
PZ 2 x 50 mm
Material
Steel
Overall Length
50 mm
Drive Size
1/4 in
Drive Type
Pozidriv
Country of Origin
Czech Republic
Stock information temporarily unavailable.
EGP 2,261.10
EGP 2,261.10 1 Pack of 1 (ex VAT)
Phoenix Contact Pozidriv Driver Bit, PZ 2 x 50 mm Tip, 1/4 in Drive, Pozidriv Drive, 50 mm Overall
1
EGP 2,261.10
EGP 2,261.10 1 Pack of 1 (ex VAT)
Phoenix Contact Pozidriv Driver Bit, PZ 2 x 50 mm Tip, 1/4 in Drive, Pozidriv Drive, 50 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactHead Type
Pozidriv
Type
Screw Insert
Size
PZ 2 x 50 mm
Material
Steel
Overall Length
50 mm
Drive Size
1/4 in
Drive Type
Pozidriv
Country of Origin
Czech Republic