Phoenix Contact Hexagon Driver Bit, 1.2 x 6.5 x 70 mm Tip, 1/4 in Drive, Phillips Drive, 70 mm Overall

RS Stock No.: 135-754Brand: Phoenix ContactManufacturers Part No.: 1212577
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Head Type

Hexagon

Type

Screw Insert

Size

1.2 x 6.5 x 70 mm

Material

Steel

Overall Length

70 mm

Drive Size

1/4 in

Drive Type

Phillips

Country of Origin

Czech Republic

Stock information temporarily unavailable.

EGP 2,722.10

EGP 2,722.10 1 Pack of 5 (ex VAT)

Phoenix Contact Hexagon Driver Bit, 1.2 x 6.5 x 70 mm Tip, 1/4 in Drive, Phillips Drive, 70 mm Overall

EGP 2,722.10

EGP 2,722.10 1 Pack of 5 (ex VAT)

Phoenix Contact Hexagon Driver Bit, 1.2 x 6.5 x 70 mm Tip, 1/4 in Drive, Phillips Drive, 70 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Head Type

Hexagon

Type

Screw Insert

Size

1.2 x 6.5 x 70 mm

Material

Steel

Overall Length

70 mm

Drive Size

1/4 in

Drive Type

Phillips

Country of Origin

Czech Republic