Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact Diecast Zinc 4-way Multipurpose, 5 mm, 6 mm, 8 mm, 8.75 mm Capacity

RS Stock No.: 803-4317Brand: Phoenix ContactManufacturers Part No.: 1203149
brand-logo

Technical Document

Specifications

Number of Key Profiles

4

Capacity

5 mm, 6 mm, 8 mm, 8.75 mm

Key Type

Multipurpose

Body Material

Diecast Zinc

Finish

Zinc

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Diecast Zinc 4-way Multipurpose, 5 mm, 6 mm, 8 mm, 8.75 mm Capacity

P.O.A.

Phoenix Contact Diecast Zinc 4-way Multipurpose, 5 mm, 6 mm, 8 mm, 8.75 mm Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Key Profiles

4

Capacity

5 mm, 6 mm, 8 mm, 8.75 mm

Key Type

Multipurpose

Body Material

Diecast Zinc

Finish

Zinc

Country of Origin

China

You may be interested in