Technical Document
Specifications
Brand
Phoenix ContactPower Rating
0.55 kW
Phase
3
Supply Voltage
220 → 480 V
Current Rating
2 A
Series
CSS
Output Frequency
0 → 500Hz
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 32,209.81
EGP 32,209.81 Each (ex VAT)
Phoenix Contact Variable Speed Starter, 0.55 kW, 3 Phase, 220 → 480 V, 2 A, CSS Series
1
EGP 32,209.81
EGP 32,209.81 Each (ex VAT)
Phoenix Contact Variable Speed Starter, 0.55 kW, 3 Phase, 220 → 480 V, 2 A, CSS Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactPower Rating
0.55 kW
Phase
3
Supply Voltage
220 → 480 V
Current Rating
2 A
Series
CSS
Output Frequency
0 → 500Hz
Country of Origin
Taiwan, Province Of China