Technical Document
Specifications
Brand
Phoenix ContactNumber Of Rows
2
Pitch
2.54mm
Type
SMD Socket
Mounting Type
Surface Mount
Termination Method
SMD
Series
54D/ 80-SV-1020-1-BT, FQ 2
Country of Origin
China
Stock information temporarily unavailable.
EGP 27,685.20
EGP 692.13 Each (In a Pack of 40) (ex VAT)
Phoenix Contact 54D/ 80-SV-1020-1-BT, FQ 2 Series Surface Mount Socket Strip, 2-Row, 2.54mm Pitch, SMD Termination
40
EGP 27,685.20
EGP 692.13 Each (In a Pack of 40) (ex VAT)
Phoenix Contact 54D/ 80-SV-1020-1-BT, FQ 2 Series Surface Mount Socket Strip, 2-Row, 2.54mm Pitch, SMD Termination
Stock information temporarily unavailable.
40
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Rows
2
Pitch
2.54mm
Type
SMD Socket
Mounting Type
Surface Mount
Termination Method
SMD
Series
54D/ 80-SV-1020-1-BT, FQ 2
Country of Origin
China