Phoenix Contact PCB Terminal Block, 9-Contact, 5mm Pitch, Through Hole Mount, 1-Row

RS Stock No.: 252-5381Brand: Phoenix ContactManufacturers Part No.: 1135341
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

9

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 29,331.20

EGP 366.64 Each (In a Pack of 80) (ex VAT)

Phoenix Contact PCB Terminal Block, 9-Contact, 5mm Pitch, Through Hole Mount, 1-Row

EGP 29,331.20

EGP 366.64 Each (In a Pack of 80) (ex VAT)

Phoenix Contact PCB Terminal Block, 9-Contact, 5mm Pitch, Through Hole Mount, 1-Row

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more