Phoenix Contact DIN Rail Mount Time Delay Relay, 24V ac/dc, 2-Contact, 0.01 → 600s

RS Stock No.: 269-7947Brand: Phoenix ContactManufacturers Part No.: 1119403
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Power OFF Delay

Time Range

0.01 → 600s

Number of Contacts

2

Number of Timer Functions

Timer Relay

Country of Origin

China

Stock information temporarily unavailable.

EGP 9,609.80

EGP 9,609.80 Each (ex VAT)

Phoenix Contact DIN Rail Mount Time Delay Relay, 24V ac/dc, 2-Contact, 0.01 → 600s

EGP 9,609.80

EGP 9,609.80 Each (ex VAT)

Phoenix Contact DIN Rail Mount Time Delay Relay, 24V ac/dc, 2-Contact, 0.01 → 600s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Power OFF Delay

Time Range

0.01 → 600s

Number of Contacts

2

Number of Timer Functions

Timer Relay

Country of Origin

China