Technical Document
Specifications
Brand
Phoenix ContactRange
PSR
Series
PSR
Type
Extension module
For Use With
Safety Modules
Supply Voltage
24 V
Number of Inputs
2
Number of Outputs
1
Country of Origin
Italy
Stock information temporarily unavailable.
EGP 32,455.92
EGP 32,455.92 Each (ex VAT)
Phoenix Contact PSR Series Input/Output Module, 2 Inputs, 1 Outputs, 24 V
1
EGP 32,455.92
EGP 32,455.92 Each (ex VAT)
Phoenix Contact PSR Series Input/Output Module, 2 Inputs, 1 Outputs, 24 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactRange
PSR
Series
PSR
Type
Extension module
For Use With
Safety Modules
Supply Voltage
24 V
Number of Inputs
2
Number of Outputs
1
Country of Origin
Italy