Phoenix Contact 1102079, Unmanaged 8 Port Ethernet Switch With PoE RJ-45

RS Stock No.: 277-8613Brand: Phoenix ContactManufacturers Part No.: 1102079Distrelec Article No.: 30316903
brand-logo
View all in Network Switches

Technical Document

Specifications

Number Of Ports

8

PoE - Power Over Ethernet

Yes

Switch Type

Unmanaged

Model

1102079

Plug Type

RJ-45

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 62,200.68

EGP 62,200.68 Each (ex VAT)

Phoenix Contact 1102079, Unmanaged 8 Port Ethernet Switch With PoE RJ-45

EGP 62,200.68

EGP 62,200.68 Each (ex VAT)

Phoenix Contact 1102079, Unmanaged 8 Port Ethernet Switch With PoE RJ-45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ports

8

PoE - Power Over Ethernet

Yes

Switch Type

Unmanaged

Model

1102079

Plug Type

RJ-45

Country of Origin

Taiwan, Province Of China