Technical Document
Specifications
Brand
Phoenix ContactPin Diameter
4.5mm
Number of Entries
1
Colour
Silver
Pin Length
25mm
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 7,765.00
EGP 15.53 Each (In a Pack of 500) (ex VAT)
Phoenix Contact Bootlace Ferrule, 25mm Pin Length, 4.5mm Pin Diameter, Silver
500
EGP 7,765.00
EGP 15.53 Each (In a Pack of 500) (ex VAT)
Phoenix Contact Bootlace Ferrule, 25mm Pin Length, 4.5mm Pin Diameter, Silver
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactPin Diameter
4.5mm
Number of Entries
1
Colour
Silver
Pin Length
25mm
Country of Origin
Germany