Phoenix Contact Surge Protector, 1.5kV, DIN Rail Mount

RS Stock No.: 277-8607Brand: Phoenix ContactManufacturers Part No.: 1088567
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Device Type

Surge Protector

Voltage Protection Rating

1.5kV

Range

CLIXTRAB

Series

CLT

Mounting Style

DIN Rail

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 32,984.36

EGP 32,984.36 Each (ex VAT)

Phoenix Contact Surge Protector, 1.5kV, DIN Rail Mount

EGP 32,984.36

EGP 32,984.36 Each (ex VAT)

Phoenix Contact Surge Protector, 1.5kV, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Surge Protector

Voltage Protection Rating

1.5kV

Range

CLIXTRAB

Series

CLT

Mounting Style

DIN Rail

Country of Origin

Germany