Phoenix Contact 22.5 → 30V dc Input DIN Rail Uninterruptible Power Supply (600W), QUINT4

RS Stock No.: 255-9440Brand: Phoenix ContactManufacturers Part No.: 1076860
brand-logo

Technical Document

Specifications

Model

QUINT4

Power Rating

600W

Output Voltage

24V dc

Input Voltage

22.5 → 30V dc

Mounting Type

DIN Rail

Network Compatibility

PROFINET

Type

UPS

Current Rating

20A

Length

244mm

Width

125mm

Depth

130mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 137,904.33

EGP 137,904.33 Each (ex VAT)

Phoenix Contact 22.5 → 30V dc Input DIN Rail Uninterruptible Power Supply (600W), QUINT4

EGP 137,904.33

EGP 137,904.33 Each (ex VAT)

Phoenix Contact 22.5 → 30V dc Input DIN Rail Uninterruptible Power Supply (600W), QUINT4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Model

QUINT4

Power Rating

600W

Output Voltage

24V dc

Input Voltage

22.5 → 30V dc

Mounting Type

DIN Rail

Network Compatibility

PROFINET

Type

UPS

Current Rating

20A

Length

244mm

Width

125mm

Depth

130mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more