Phoenix Contact 1061721 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination

RS Stock No.: 201-5188Brand: Phoenix ContactManufacturers Part No.: 1061721
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Series

PTRV

American Wire Gauge

14 → 26AWG

Termination Method

Push In

Cable CSA

0.14 → 2.5mm²

Voltage Rating

250 V

Current Rating

8A

Model Number

PTRV 8 /WH

Country of Origin

Poland

Stock information temporarily unavailable.

EGP 18,675.60

EGP 1,867.56 Each (In a Pack of 10) (ex VAT)

Phoenix Contact 1061721 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination

EGP 18,675.60

EGP 1,867.56 Each (In a Pack of 10) (ex VAT)

Phoenix Contact 1061721 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Series

PTRV

American Wire Gauge

14 → 26AWG

Termination Method

Push In

Cable CSA

0.14 → 2.5mm²

Voltage Rating

250 V

Current Rating

8A

Model Number

PTRV 8 /WH

Country of Origin

Poland