Phoenix Contact Distribution Block, 2 Way, 2.5mm², 17.5A, 450 V, Red

RS Stock No.: 207-2814Brand: Phoenix ContactManufacturers Part No.: 1045929Distrelec Article No.: 30368826
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

2

Wire Size

14 AWG

Housing Material

Polyamide

Current Rating

17.5A

Voltage Rating

450 V

Cable CSA

2.5mm²

Colour

Red

Country of Origin

Poland

Stock information temporarily unavailable.

EGP 3,426.50

EGP 68.53 Each (In a Pack of 50) (ex VAT)

Phoenix Contact Distribution Block, 2 Way, 2.5mm², 17.5A, 450 V, Red

EGP 3,426.50

EGP 68.53 Each (In a Pack of 50) (ex VAT)

Phoenix Contact Distribution Block, 2 Way, 2.5mm², 17.5A, 450 V, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

2

Wire Size

14 AWG

Housing Material

Polyamide

Current Rating

17.5A

Voltage Rating

450 V

Cable CSA

2.5mm²

Colour

Red

Country of Origin

Poland