Phoenix Contact Cable Marker Carrier Strip 15mm

RS Stock No.: 661-8916Brand: Phoenix ContactManufacturers Part No.: 1013038Distrelec Article No.: 30423188
brand-logo
View all in Cable Marker Accessories

Technical Document

Specifications

Accessory Type

Cable Marker Carrier Strip

For Use With

Cable Marker

Carrier Width

15mm

Material

PVC

Series

PATG 2/15

Distrelec Product Id

30423188

Country of Origin

Germany

Product details

PATG Identification Sleeves for Insertion Labels

Core tag holder, closed
For use with EMT insertion labels
Colour: transparent
Undetachable
Fire protection rating in accordance with UL 94 V0
Operating temperature -50 → +80 °C
PVC, silicon-free

Stock information temporarily unavailable.

EGP 461.00

EGP 4.61 Each (In a Pack of 100) (ex VAT)

Phoenix Contact Cable Marker Carrier Strip 15mm

EGP 461.00

EGP 4.61 Each (In a Pack of 100) (ex VAT)

Phoenix Contact Cable Marker Carrier Strip 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Cable Marker Carrier Strip

For Use With

Cable Marker

Carrier Width

15mm

Material

PVC

Series

PATG 2/15

Distrelec Product Id

30423188

Country of Origin

Germany

Product details

PATG Identification Sleeves for Insertion Labels

Core tag holder, closed
For use with EMT insertion labels
Colour: transparent
Undetachable
Fire protection rating in accordance with UL 94 V0
Operating temperature -50 → +80 °C
PVC, silicon-free