Phoenix Contact CLIPLINE Motor Protection Circuit Breaker

RS Stock No.: 684-3594Brand: Phoenix ContactManufacturers Part No.: 0916605Distrelec Article No.: 30310634
brand-logo
View all in Motor Protection

Technical Document

Specifications

Range

CLIPLINE

Series

UT 6-TMC M 2A

Voltage Rating

240 V ac, 28 V dc

Terminal Type

Screw

Country of Origin

Czech Republic

Product details

Thermomagnetic Circuit Breakers UT-TMC

The UT 6-TMC thermomagnetic circuit breakers ensure high system availability with the ability to re-connect with a clear status indication. They become integrated in the CLIPLINE complete system via the plug-in bridge shaft and can be clearly allocated with the large-surface centre marking.

Compact design, only 12.3 mm wide
Large-surface marking possibilities, 1 per connection point and 1 on top of the device
Double plug-in bridge shaft
Available in current ranges 0.5 A to 16 A

CLIPLINE COMBI terminal blocks

A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,891.05

EGP 1,891.05 Each (ex VAT)

Phoenix Contact CLIPLINE Motor Protection Circuit Breaker

EGP 1,891.05

EGP 1,891.05 Each (ex VAT)

Phoenix Contact CLIPLINE Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Range

CLIPLINE

Series

UT 6-TMC M 2A

Voltage Rating

240 V ac, 28 V dc

Terminal Type

Screw

Country of Origin

Czech Republic

Product details

Thermomagnetic Circuit Breakers UT-TMC

The UT 6-TMC thermomagnetic circuit breakers ensure high system availability with the ability to re-connect with a clear status indication. They become integrated in the CLIPLINE complete system via the plug-in bridge shaft and can be clearly allocated with the large-surface centre marking.

Compact design, only 12.3 mm wide
Large-surface marking possibilities, 1 per connection point and 1 on top of the device
Double plug-in bridge shaft
Available in current ranges 0.5 A to 16 A

CLIPLINE COMBI terminal blocks

A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more