Phoenix Contact Thermal Magnetic Circuit Breaker - TMC Single Pole 65V dc Voltage Rating DIN Rail, 1.5A Current Rating

RS Stock No.: 135-442Brand: Phoenix ContactManufacturers Part No.: 0914264
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

1.5A

Number of Poles

1

Voltage Rating

65V dc

Width

12.5mm

Series

TMC

Mounting Style

DIN Rail

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 38,065.47

EGP 38,065.47 1 Pack of 6 (ex VAT)

Phoenix Contact Thermal Magnetic Circuit Breaker - TMC Single Pole 65V dc Voltage Rating DIN Rail, 1.5A Current Rating

EGP 38,065.47

EGP 38,065.47 1 Pack of 6 (ex VAT)

Phoenix Contact Thermal Magnetic Circuit Breaker - TMC Single Pole 65V dc Voltage Rating DIN Rail, 1.5A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

1.5A

Number of Poles

1

Voltage Rating

65V dc

Width

12.5mm

Series

TMC

Mounting Style

DIN Rail

Country of Origin

Germany