Phoenix Contact Black Glass Fibre Reinforced Polyester Junction Box, 250 x 600 x 121mm

RS Stock No.: 131-948Brand: Phoenix ContactManufacturers Part No.: 0899320
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Dimensions L x W x H

250 x 600 x 121mm

Material

Glass Fibre Reinforced Polyester

Length

121mm

Width

250mm

Height

600mm

Colour

Black

Country of Origin

India

Stock information temporarily unavailable.

EGP 35,489.64

EGP 35,489.64 Each (ex VAT)

Phoenix Contact Black Glass Fibre Reinforced Polyester Junction Box, 250 x 600 x 121mm

EGP 35,489.64

EGP 35,489.64 Each (ex VAT)

Phoenix Contact Black Glass Fibre Reinforced Polyester Junction Box, 250 x 600 x 121mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Dimensions L x W x H

250 x 600 x 121mm

Material

Glass Fibre Reinforced Polyester

Length

121mm

Width

250mm

Height

600mm

Colour

Black

Country of Origin

India