Phoenix Contact 830 White Label Roll, 12.7mm Width, 19mm Height, 5000Per Roll Qty

RS Stock No.: 497-393Brand: Phoenix ContactManufacturers Part No.: 0830812
brand-logo
View all in Label Rolls

Technical Document

Specifications

Product Type

Label

Label Height

19mm

Výška štítku

19mm

Label Width

12.7mm

Label Quantity

5000Per Roll

Background Colour

White

Series

830

Country of Origin

Germany

P.O.A.

Phoenix Contact 830 White Label Roll, 12.7mm Width, 19mm Height, 5000Per Roll Qty

P.O.A.

Phoenix Contact 830 White Label Roll, 12.7mm Width, 19mm Height, 5000Per Roll Qty

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Label

Label Height

19mm

Výška štítku

19mm

Label Width

12.7mm

Label Quantity

5000Per Roll

Background Colour

White

Series

830

Country of Origin

Germany