Phoenix Contact Halogen Free Heat Shrink Sleeving, Blue 4.8 → 9.5mm Sleeve Dia. x 20000mm Length 2:1 Ratio,

RS Stock No.: 484-125Brand: Phoenix ContactManufacturers Part No.: 0804525
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

4.8 → 9.5mm

Colour

Blue

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

20000mm

Halogen Free

Yes

Series

WMS-2 HF

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Halogen Free Heat Shrink Sleeving, Blue 4.8 → 9.5mm Sleeve Dia. x 20000mm Length 2:1 Ratio,

P.O.A.

Phoenix Contact Halogen Free Heat Shrink Sleeving, Blue 4.8 → 9.5mm Sleeve Dia. x 20000mm Length 2:1 Ratio,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

4.8 → 9.5mm

Colour

Blue

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

20000mm

Halogen Free

Yes

Series

WMS-2 HF

Country of Origin

Poland