Technical Document
Specifications
Brand
Phoenix ContactPlug/Socket
Socket
Country
France
Current Rating
16A
Mounting Type
DIN Rail
Number of USB Sockets
0
Voltage Rating
250 V
Gender
Female
Country of Origin
Poland
Stock information temporarily unavailable.
EGP 5,664.25
EGP 1,132.85 Each (In a Pack of 5) (ex VAT)
Phoenix Contact French Mains Sockets, 16A, DIN Rail, 250 V
5
EGP 5,664.25
EGP 1,132.85 Each (In a Pack of 5) (ex VAT)
Phoenix Contact French Mains Sockets, 16A, DIN Rail, 250 V
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactPlug/Socket
Socket
Country
France
Current Rating
16A
Mounting Type
DIN Rail
Number of USB Sockets
0
Voltage Rating
250 V
Gender
Female
Country of Origin
Poland