Technical Document
Specifications
Brand
Phoenix ContactProduct Type
Label
Výška štítku
8mm
Label Height
8mm
Label Width
17.5mm
Label Quantity
2500Per Roll
Background Colour
Yellow
Series
08002
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 11,824.90
EGP 11,824.90 Each (ex VAT)
Phoenix Contact 08002 Yellow Label Roll, 17.5mm Width, 8mm Height, 2500Per Roll Qty
1
EGP 11,824.90
EGP 11,824.90 Each (ex VAT)
Phoenix Contact 08002 Yellow Label Roll, 17.5mm Width, 8mm Height, 2500Per Roll Qty
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactProduct Type
Label
Výška štítku
8mm
Label Height
8mm
Label Width
17.5mm
Label Quantity
2500Per Roll
Background Colour
Yellow
Series
08002
Country of Origin
Germany