Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
American Wire Gauge
26 → 10AWG
Series
OTTA 6-T
Termination Method
Screw
Cable CSA
0.1 → 6mm²
Voltage Rating
800 V
Current Rating
41A
Model Number
OTTA 6-T
Product details
Bolt Connect Terminals
These terminals will accept M4 (6mm2 csa type) or M6 (25mm2 csa type) crimp terminal rings
Provision of a quick, secure connection is made possible by the hinged cover wings which hold the nut. When the wings are folded up, the bolt is ready to accept the ring terminal. Once on, the wings can be closed and the nuts actuated using a screwdriver.
The folding wings cover the live metal parts, including the insulated ring terminal for shock prevention. They can also be marked for easy identification using the marker strip, stock no. 290-1191.
The screws are secured against loosening from vibration by concealed captive spring loaded spacers.
The universal foot allows mounting on both top-hat and G profile rail.
EGP 3,538.65
EGP 707.73 Each (In a Pack of 5) (ex VAT)
5
EGP 3,538.65
EGP 707.73 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
American Wire Gauge
26 → 10AWG
Series
OTTA 6-T
Termination Method
Screw
Cable CSA
0.1 → 6mm²
Voltage Rating
800 V
Current Rating
41A
Model Number
OTTA 6-T
Product details
Bolt Connect Terminals
These terminals will accept M4 (6mm2 csa type) or M6 (25mm2 csa type) crimp terminal rings
Provision of a quick, secure connection is made possible by the hinged cover wings which hold the nut. When the wings are folded up, the bolt is ready to accept the ring terminal. Once on, the wings can be closed and the nuts actuated using a screwdriver.
The folding wings cover the live metal parts, including the insulated ring terminal for shock prevention. They can also be marked for easy identification using the marker strip, stock no. 290-1191.
The screws are secured against loosening from vibration by concealed captive spring loaded spacers.
The universal foot allows mounting on both top-hat and G profile rail.