Phoenix Contact HDFK 25 Series Feed Through Terminal Block, 25-Contact, 15.1mm Pitch, Panel Mount, 1-Row, Screw

RS Stock No.: 176-1527Brand: Phoenix ContactManufacturers Part No.: 0707743
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

25

Pitch

15.1mm

Number Of Rows

1

Mounting Type

Panel Mount

Gender

Male

Termination Method

Screw

Type

Feed-Through Terminal Block

Current Rating

125A

Body Orientation

Straight

Colour

Grey

Voltage Rating

500 V

Series

HDFK 25

Depth

48.5mm

Length

74.5mm

Material

Polyamide

Width

15.1mm

Country of Origin

Greece

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact HDFK 25 Series Feed Through Terminal Block, 25-Contact, 15.1mm Pitch, Panel Mount, 1-Row, Screw

P.O.A.

Phoenix Contact HDFK 25 Series Feed Through Terminal Block, 25-Contact, 15.1mm Pitch, Panel Mount, 1-Row, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

25

Pitch

15.1mm

Number Of Rows

1

Mounting Type

Panel Mount

Gender

Male

Termination Method

Screw

Type

Feed-Through Terminal Block

Current Rating

125A

Body Orientation

Straight

Colour

Grey

Voltage Rating

500 V

Series

HDFK 25

Depth

48.5mm

Length

74.5mm

Material

Polyamide

Width

15.1mm

Country of Origin

Greece

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more