Technical Document
Specifications
Brand
Phoenix ContactEarth Block Type
DIN Rail
Wire Size
24 → 8 AWG
Cable CSA
0.2 → 10mm²
Colour
Green/Yellow
Number Of Ways
1
Termination Method
Ground Screw Clamp
Hazardous Area Certification
ATEX, IECEx
Country of Origin
Germany
You may be interested in
Phoenix Contact 3044157 UT 6-PE Series Green/Yellow, 0.2 → 10mm², Single-Level, Screw Termination, ATEXBrand: Phoenix Contact
EGP 348.66Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
EGP 17,897.50
EGP 357.95 Each (In a Pack of 50) (ex VAT)
Phoenix Contact 1-Way DIN Rail Earth Modular Terminal Block, 0.2 → 10mm², 24 → 8 AWG Wire, Ground Screw
50
EGP 17,897.50
EGP 357.95 Each (In a Pack of 50) (ex VAT)
Phoenix Contact 1-Way DIN Rail Earth Modular Terminal Block, 0.2 → 10mm², 24 → 8 AWG Wire, Ground Screw
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact 3044157 UT 6-PE Series Green/Yellow, 0.2 → 10mm², Single-Level, Screw Termination, ATEXBrand: Phoenix Contact
EGP 348.66Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactEarth Block Type
DIN Rail
Wire Size
24 → 8 AWG
Cable CSA
0.2 → 10mm²
Colour
Green/Yellow
Number Of Ways
1
Termination Method
Ground Screw Clamp
Hazardous Area Certification
ATEX, IECEx
Country of Origin
Germany
You may be interested in
Phoenix Contact 3044157 UT 6-PE Series Green/Yellow, 0.2 → 10mm², Single-Level, Screw Termination, ATEXBrand: Phoenix Contact
EGP 348.66Each (In a Pack of 10) (ex VAT)